- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CSM-2121
CSM-2121
Quest Technology
SMA Male Crimp RG-58 Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SMA Male Crimp RG-58 Cable
Search Keywords: CSM2121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CSM-2121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:RG58 Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:-65 to 125 °C
-
Dimension:19.3 x 83741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$7.47
25
$4.85
50
$4.53
100
$4.06
250
$3.75
500
$3.63
1,000 +
$3.61
Click for Quote
Log in
to unlock special pricing