- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- COM-3006
COM-3006
Quest Technology
Conn RCA M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: COM3006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:COM-3006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RCA
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:1
-
Contact Plating:Gold
-
Termination Method:Crimp
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$7.42
10
$6.36
20
$4.47
100
$1.67
250
$1.56
500 +
$1.50
Click for Quote
Log in
to unlock special pricing