help desk software
Image is representational - see mfr. specs

Conn BNC PL ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC PL ST Cable Mount
Search Keywords: COM2059
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Quest Technology
  • Part No:
    COM-2059
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    BNC
  • Impedance:
    N/A
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG59 Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    44.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 177
Can Ship immediately
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 12/8/25
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.520
20
$3.352
30 +
$3.318
Click for Quote
Log in to unlock special pricing