- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- COM-1359
COM-1359
Quest Technology
Conn Type F PL ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type F PL ST Cable Mount
Search Keywords: COM1359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:COM-1359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:30.01 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$1.825
25
$1.633
50
$1.517
100
$1.213
250
$1.071
500
$1.011
1,000 +
$0.989
Click for Quote
Log in
to unlock special pricing