- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CNC-3112
Quest Technology
CNC-3112
Conn Type N M 0Hz to 11GHz 50Ohm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Type N M 0Hz to 11GHz 50Ohm Crimp ST Cable Mount
Search Keywords: CNC3112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CNC-3112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG8/213 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is CNC-3112 RoHS compliant?
Yes, CNC-3112 is RoHS compliant.
What is the lead time for CNC-3112?
The standard lead time for CNC-3112 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$7.30
10
$7.28
25
$5.15
50
$5.14
100
$4.87
250
$4.61
500 +
$4.60
Click for Quote
Log in
to unlock special pricing