- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CFS-0210
CFS-0210
Quest Technology
Conn Type F Adapter F/M 1GHz Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Type F Adapter F/M 1GHz Solder ST Thru-Hole
Search Keywords: CFS0210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CFS-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:1 GHz
-
Gender:F/M
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$7.01
25
$3.93
100
$1.63
250
$1.53
500 +
$1.46
Click for Quote
Log in
to unlock special pricing