- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CFS-0181
CFS-0181
Quest Technology
Conn Type F Coupler F/F ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F Coupler F/F ST
Search Keywords: CFS0181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CFS-0181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Type F Coupler
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$0.6208
100
$0.5813
150
$0.5633
250
$0.4210
500
$0.3618
1,000
$0.3331
2,500 +
$0.3152
Click for Quote
Log in
to unlock special pricing