- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CFC-7119
CFC-7119
Quest Technology
Conn Type F M Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F M Crimp ST Cable Mount
Search Keywords: CFC7119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CFC-7119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG11 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$13.18
30
$6.95
50
$3.34
100
$3.15
250
$3.06
500
$2.95
1,000 +
$2.87
Click for Quote
Log in
to unlock special pricing