- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CBN-5175
CBN-5175
Quest Technology
Conn BNC Terminator PL 75Ohm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Terminator PL 75Ohm ST
Search Keywords: CBN5175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CBN-5175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Terminator
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$4.81
25
$3.30
100
$1.07
250
$1.01
500 +
$0.96
Click for Quote
Log in
to unlock special pricing