- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CBN-3110
Quest Technology
CBN-3110
Conn BNC M 50Ohm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn BNC M 50Ohm Crimp ST Cable Mount
Search Keywords: CBN3110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CBN-3110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:25.97 mm
Product Guides
+
Frequently Asked Questions
Is CBN-3110 RoHS compliant?
Yes, CBN-3110 is RoHS compliant.
What is the lead time for CBN-3110?
The standard lead time for CBN-3110 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
549
Ships today, if you order in
Minimum Order Quantity:
20
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20
$3.66
25
$2.95
50
$2.74
100
$2.29
250
$2.06
500
$1.92
1,000 +
$1.79
Click for Quote
Log in
to unlock special pricing