- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CBN-3105
CBN-3105
Quest Technology
Conn BNC M 50Ohm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC M 50Ohm Crimp ST Cable Mount
Search Keywords: CBN3105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CBN-3105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:25.97 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$2.66
25
$2.35
50
$1.88
100
$1.66
250
$1.57
500
$1.53
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing