- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CBN-2314
CBN-2314
Quest Technology
Conn BNC F 50Ohm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC F 50Ohm ST Cable Mount
Search Keywords: CBN2314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CBN-2314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG6 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
110
$0.910
250
$0.901
500
$0.892
1,000 +
$0.883
Click for Quote
Log in
to unlock special pricing