- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CBN-2112
CBN-2112
Quest Technology
Conn BNC M 50Ohm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC M 50Ohm Crimp ST Cable Mount
Search Keywords: CBN2112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CBN-2112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 20
Stock lot only:
14
Minimum Order Quantity:
20
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$2.695
20
$2.450
25
$2.440
50
$1.960
100
$1.730
250
$1.630
500
$1.600
1,000 +
$1.550
Click for Quote
Log in
to unlock special pricing