Image is representational - see manufacturer specifications

Quest Technology Authorized Distributor

CBN-1112

Conn BNC M 50Ohm ST Cable Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn BNC M 50Ohm ST Cable Mount
Search Keywords: CBN1112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Quest Technology
Part No: CBN-1112
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Gender: M
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG58 Cable
Dimension: 35.61 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CBN-1112 RoHS compliant?
Yes, CBN-1112 is RoHS compliant.
What is the lead time for CBN-1112?
The standard lead time for CBN-1112 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.97
25
$3.17
50
$2.80
100
$2.79
250
$2.59
500
$2.51
1,000 +
$2.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!