- Home ›
- All Products›
- CBB-2214
CBB-2214
Quest Technology
Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel
Search Keywords: CBB2214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CBB-2214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
90
$1.164
100
$1.153
250
$1.141
500 +
$1.130
Click for Quote
Log in
to unlock special pricing