- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CBB-1210
CBB-1210
Quest Technology
Conn BNC M 0Hz to 1GHz 75Ohm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC M 0Hz to 1GHz 75Ohm ST Cable Mount
Search Keywords: CBB1210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CBB-1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$4.44
5
$3.92
10
$3.90
25 +
$3.13
Click for Quote
Log in
to unlock special pricing