- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CAU-2101
CAU-2101
Quest Technology
Conn Mini DIN Connector PL 4 POS ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Mini DIN Connector PL 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords: CAU2101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAU-2101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Mini DIN Connector
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$5.170
5
$4.690
10
$4.120
25
$2.790
100
$1.820
250
$0.896
500 +
$0.856
Click for Quote
Log in
to unlock special pricing