- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CAU-1024
CAU-1024
Quest Technology
Conn 1/4" Stereo Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn 1/4" Stereo Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: CAU1024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAU-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:1/4" Stereo Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.780
5
$1.510
10
$1.390
25
$1.260
100
$0.998
250
$0.582
500 +
$0.254
Click for Quote
Log in
to unlock special pricing