Image is representational - see manufacturer specifications

Quest Technology Authorized Distributor

CAD-1515

Conn SMA-Type N Adapter PL/PL ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SMA-Type N Adapter PL/PL ST
Search Keywords: CAD1515
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Quest Technology
Part No: CAD-1515
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA-Type N Adapter
Gender: PL/PL
Body Orientation: Straight
Dimension: 35.4 x 20 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CAD-1515 RoHS compliant?
Yes, CAD-1515 is RoHS compliant.
What is the lead time for CAD-1515?
The standard lead time for CAD-1515 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.97
25
$7.32
100
$3.56
250
$3.33
500 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!