- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CAD-1125
CAD-1125
Quest Technology
Conn Type F-PAL Adapter F/F ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type F-PAL Adapter F/F ST
Search Keywords: CAD1125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAD-1125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F-PAL Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$4.210
25
$2.930
100
$1.810
250
$0.876
500 +
$0.846
Click for Quote
Log in
to unlock special pricing