- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CAD-1117
CAD-1117
Quest Technology
Conn RCA Adapter F/F 2/2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA Adapter F/F 2/2 POS
Search Keywords: CAD1117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAD-1117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Adapter
-
Gender:F/F
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2/2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
90
$1.111
100
$1.100
250
$1.089
500 +
$1.078
Click for Quote
Log in
to unlock special pricing