- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- CAD-1116
CAD-1116
Quest Technology
RCA-Type F Adapter F/F 2/2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RCA-Type F Adapter F/F 2/2 POS ST
Search Keywords: CAD1116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAD-1116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA-Type F Adapter
-
Body Orientation:Straight
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:2/2
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$4.420
25
$2.980
100
$1.850
250
$0.906
500 +
$0.876
Click for Quote
Log in
to unlock special pricing