- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- CAD-1115
CAD-1115
Quest Technology
RCA-Type F Adapter M/F 2/2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RCA-Type F Adapter M/F 2/2 POS ST
Search Keywords: CAD1115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAD-1115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA-Type F Adapter
-
Body Orientation:Straight
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:2/2
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$3.40
25
$2.72
50
$2.45
100
$2.04
250
$1.86
500
$1.75
1,000 +
$1.69
Click for Quote
Log in
to unlock special pricing