- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CAD-1106
Quest Technology
CAD-1106
Conn RCA-3.5MM Phone Plug Adapter F/M 2/2 POS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAD-1106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA-3.5MM Phone Plug Adapter
-
Gender:F/M
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2/2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A