Image is representational - see manufacturer specifications

Quest Technology Authorized Distributor

CAD-1090

Conn Type F Adapter F/M ST

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Type F Adapter F/M ST
Search Keywords: CAD1090
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Quest Technology
Part No: CAD-1090
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type F Adapter
Gender: F/M
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CAD-1090 RoHS compliant?
Yes, CAD-1090 is RoHS compliant.
What is the lead time for CAD-1090?
The standard lead time for CAD-1090 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only:
10
Minimum Order Quantity:
20
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.398
20
$2.180
25
$2.170
50
$1.750
100
$1.540
250
$1.460
500
$1.420
1,000 +
$1.380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!