- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CAD-1085
CAD-1085
Quest Technology
Conn Mini-UHF Adapter F/M RA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Mini-UHF Adapter F/M RA
Search Keywords: CAD1085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAD-1085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
40
$2.744
50
$2.716
100
$2.689
250 +
$2.662
Click for Quote
Log in
to unlock special pricing