- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CAD-1075
Quest Technology
CAD-1075
Conn UHF-Mini-UHF Adapter F/M ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn UHF-Mini-UHF Adapter F/M ST
Search Keywords: CAD1075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAD-1075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF-Mini-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is CAD-1075 RoHS compliant?
Yes, CAD-1075 is RoHS compliant.
What is the lead time for CAD-1075?
The standard lead time for CAD-1075 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$1.901
100
$1.882
250
$1.863
500 +
$1.844
Click for Quote
Log in
to unlock special pricing