- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CAD-1056
Quest Technology
CAD-1056
Conn BNC-Type N Adapter F/F 50Ohm ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Quest Technology |
| Part No: | CAD-1056 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC-Type N Adapter |
| Impedance: | 50 Ohm |
| Gender: | F/F |
| Body Orientation: | Straight |