- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CAD-1036
CAD-1036
Quest Technology
Conn Type F-UHF Adapter F/M ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F-UHF Adapter F/M ST
Search Keywords: CAD1036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAD-1036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
2 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
90
$1.138
100
$1.126
250
$1.115
500 +
$1.104
Click for Quote
Log in
to unlock special pricing