- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CAD-1005
Quest Technology
CAD-1005
Conn BNC-Type F Adapter F/M ST
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC-Type F Adapter F/M ST
Search Keywords: CAD1005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAD-1005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is CAD-1005 RoHS compliant?
Yes, CAD-1005 is RoHS compliant.
What is the lead time for CAD-1005?
The standard lead time for CAD-1005 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
2 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$1.903
10
$1.730
100
$1.540
250
$1.510
500
$1.490
1,000
$1.450
2,500
$1.430
5,000
$1.410
7,500 +
$1.400
Click for Quote
Log in
to unlock special pricing