- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CAB-2000
Quest Technology
CAB-2000
Conn BNC Adapter 0Hz to 1GHz 75Ohm ST F/F Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn BNC Adapter 0Hz to 1GHz 75Ohm ST F/F Bag
Search Keywords: CAB2000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Quest Technology |
| Part No: | CAB-2000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC Adapter3746 |
| Impedance: | 75 Ohm |
| Operating Frequency: | 0 to 1 Hz to GHz |
| Gender: | F/F3733 |
| Body Orientation: | Straight3728 |
Product Guides
+
Frequently Asked Questions
Is CAB-2000 RoHS compliant?
Yes, CAB-2000 is RoHS compliant.
What is the lead time for CAB-2000?
The standard lead time for CAB-2000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$3.020
25
$2.870
50
$2.841
100
$1.893
250
$1.799
500
$1.709
1,000 +
$1.623
Click for Quote
Log in
to unlock special pricing