Image is representational - see manufacturer specifications

Quantic Paktron Authorized Distributor

474K500CS6G

Film Capacitor - 0.47 µF - ±10% Tolerance - 250VAC/500VDC - Polyester, Metallized - 11 mOhms ESR - 8-SMD, Gull Wing - Surface ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Film Capacitor - 0.47 µF - ±10% Tolerance - 250VAC/500VDC - Polyester, Metallized - 11 mOhms ESR - 8-SMD, Gull Wing - Surface Mount.
Search Keywords: 474K500CS6G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Quantic Paktron
  • Part No:
    474K500CS6G
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532220020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PET2327
  • Voltage:
    5002347VDC,2502347VAC
  • Capacitance Value:
    0.472325uF
  • Tolerance:
    102345%
  • Mounting:
    Surface Mount2334
  • Termination Style:
    Gull Wing2344
  • Size:
    15.9 X 17.8 X 8.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 474K500CS6G RoHS compliant?
No, 474K500CS6G is not RoHS compliant.
What is the lead time for 474K500CS6G?
The standard lead time for 474K500CS6G is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$31.46
50
$19.36
75
$15.33
100 +
$15.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!