- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 206K050CS4G
Quantic Paktron
206K050CS4G
METALLIZED POLYESTER DIELECTRIC WITH HIGH RIPPLE CURRENT/HIGH CAPACITANCE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Quantic Paktron |
| Part No: | 206K050CS4G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dielectric: | PET2327 |
| Voltage: | 502347VDC,352347VAC |
| Capacitance Value: | 202325uF |
| Tolerance: | 102345% |
| Mounting: | Surface Mount2334 |
| Termination Style: | Gull Wing2344 |
| Size: | 29.2 X 12.7 X 8.1 mm |