Image is representational - see manufacturer specifications

Quantic Paktron Authorized Distributor

106K100CS4G

Cap Film 10uF 100V PET 10% (25.3 X 12.7 X 6.3mm) Gull Wing DIP 0.003 Ohm 125A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Cap Film 10uF 100V PET 10% (25.3 X 12.7 X 6.3mm) Gull Wing DIP 0.003 Ohm 125A°C
Search Keywords: 106K100CS4G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Quantic Paktron
Part No: 106K100CS4G
Unit of Measure: Per Each
RoHS: No
HTS: 8532250045
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PET2327
Voltage: 1002347VDC,802347VAC
Capacitance Value: 102325uF
Tolerance: 102345%
Mounting: Surface Mount2334
Termination Style: Gull Wing2344
Size: 25.3 X 12.7 X 6.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 106K100CS4G RoHS compliant?
No, 106K100CS4G is not RoHS compliant.
What is the lead time for 106K100CS4G?
The standard lead time for 106K100CS4G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 988
Ships today, if you order in
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.98
5
$38.95
10
$30.72
25
$30.42
50
$29.55
100
$28.67
300 +
$28.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!