- Home ›
- All Products›
- UL-5
Description
+
Assembly - UL1480 - Baffle - Round - Screw Mount + 8" O.D. Speaker + 70 5W 5 Tap Line Xfmr + 4.7uF Cap + Back Box - White
Search Keywords: UL5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quam
-
Part No:UL-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$192.69
100
$78.82
1,000 +
$70.06
Click for Quote
Log in
to unlock special pricing