- Home ›
- All Products›
- TCH70
Description
+
Xfmr - Audio - Ext Low Freq - 70V Line - 10W - 5 Taps @ -3dB Levels - Brkt Mnt - Leads
Search Keywords: TCH70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quam
-
Part No:TCH70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$16.24
10
$15.49
25
$15.03
50
$14.59
100
$13.79
250
$13.43
500 +
$13.25
Click for Quote
Log in
to unlock special pricing