- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- TBLU
Quam
TBLU
Xfmr - Audio - 70V/25V Line - 5W - 5 Taps @ -3dB Levels - Brkt Mnt - Leads
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Xfmr - Audio - 70V/25V Line - 5W - 5 Taps @ -3dB Levels - Brkt Mnt - Leads
Search Keywords: TBLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quam
-
Part No:TBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is TBLU RoHS compliant?
Yes, TBLU is RoHS compliant.
What is the lead time for TBLU?
The standard lead time for TBLU is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$35.43
5
$31.62
10
$31.54
25
$29.78
50
$28.15
100
$28.08
250 +
$27.04
Click for Quote
Log in
to unlock special pricing