- Home ›
- All Products›
- BB2
Description
+
Beam Mount Loudspeaker System - 8A€ O.D. Speaker - 5W-25/70V Xfmr
Search Keywords: BB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quam
-
Part No:BB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$95.94
5
$88.78
10
$86.20
20
$81.48
50
$79.31
100 +
$78.26
Click for Quote
Log in
to unlock special pricing