- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- 30C25Z8OT
Description
+
3" O.D. loudspeaker - 2.35 oz. Magnet - 8Ω Impedance - Moisture Resistant
Search Keywords: 30C25Z8OT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quam
-
Part No:30C25Z8OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:30C25Z8OT
-
Frequency Range:N/A
-
Cone Material:N/A
-
Dimension:76.2 x 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$16.82
10
$16.05
25
$15.57
50
$15.12
100
$14.29
250
$13.91
500 +
$13.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT