Available Replacements
Альтернативная упаковка
25C25Z8OTK 25C25Z8OTK Quam
25C25Z8OTK

Quam

In Stock: 297

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Quam Authorized Distributor

25C25Z8OT

1/2" O.D. Loudspeaker - 2.35 OZ - Magnet - 8 Ohm Impedance - Moisture Resistant

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1/2" O.D. Loudspeaker - 2.35 OZ - Magnet - 8 Ohm Impedance - Moisture Resistant
Search Keywords: 25C25Z8OT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Quam
Part No: 25C25Z8OT
Unit of Measure: Per Each
RoHS: Yes
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 63.5 x 63.5 mm
Family: 25C25Z8OT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25C25Z8OT RoHS compliant?
Yes, 25C25Z8OT is RoHS compliant.
What is the lead time for 25C25Z8OT?
The standard lead time for 25C25Z8OT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$18.19
10
$17.35
25
$16.84
50
$16.35
100
$15.45
250
$15.04
500 +
$13.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!