- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- 25A07Z8K
Description
+
LOUDSPEAKER - 2.5 INCH SQUARE - 2 WATT CAPACITY - 8 OHM - .52 OZ. ALNICO Magnet - 150 HZ - 12 KHZ RESPONSE - 1.09 INCH DEPTH
Search Keywords: 25A07Z8K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quam
-
Part No:25A07Z8K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cone Material:N/A
-
Dimension:63.5 x 63.5 x 27.7 mm
-
Family:25A07Z8K
-
Frequency Range:150 to 12000 Hz
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.