- Home ›
- All Products›
- 25A07Z8
Description
+
LOUDSPEAKER; Product Range: -; External Depth: 1.09"; Frequency Max: 150Hz; Frequency Min: 12kHz RoHS Compliant: Yes
Search Keywords: 25A07Z8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quam
-
Part No:25A07Z8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.