help desk software
Image is representational - see mfr. specs

Thrml Mgmt Access Fan Guard 92mm Black Plastic Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 92mm Black Plastic Bulk
Search Keywords: QSG9202
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    QSG-92-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Material:
    Plastic
  • Dimension:
    101mm x 101mm x 15.1 mm
  • Fits Fan Size:
    92 mm
  • Dielectric Constant:
    N/R
  • Family:
    QSG
  • Color:
    Black
  • Operating Temperature:
    N/A
  • Density:
    N/R
  • Pressure:
    N/R
  • Tensile Strength:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
76 can ship
Minimum Order:
10
18 Weeks can ship 3/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.89
100
$2.35
300
$2.24
500
$1.95
1,000
$1.70
2,500
$1.65
5,000
$1.61
7,500 +
$1.58
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments