- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- QSG-80-01
Qualtek Electronics
QSG-80-01
The QSG-80-01 is a black plastic fan guard designed to provide protection for 80mm cooling fans.
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
The QSG-80-01 is a black plastic fan guard designed to provide protection for 80mm cooling fans.
Search Keywords: QSG8001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QSG-80-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric Constant:N/R
-
Tensile Strength:N/R
-
Color:Black
-
Material:Plastic
-
Dimension:82mm x 82mm x 15.1 mm
-
Fits Fan Size:80 mm
-
Family:QSG
-
Density:N/R
-
Pressure:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is QSG-80-01 RoHS compliant?
Yes, QSG-80-01 is RoHS compliant.
What is the lead time for QSG-80-01?
The standard lead time for QSG-80-01 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
56
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$2.33
300
$2.15
500
$2.14
1,000
$2.08
2,500
$2.07
5,000
$2.06
7,500
$2.05
10,000 +
$2.04
Click for Quote
Log in
to unlock special pricing