- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- QSB-119-01
QSB-119-01
Qualtek Electronics
Thrml Mgmt Access Fan Filter Guard 119mm Steel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Fan Filter Guard 119mm Steel Bulk
Search Keywords: QSB11901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QSB-119-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Density:N/R
-
Dimension:121mm x 121mm x 0.2 mm
-
Operating Temperature:N/A
-
Family:QSB
-
Fits Fan Size:119 mm
-
Color:N/A
-
Dielectric Constant:N/R
-
Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$12.92
25
$11.77
50
$10.90
100
$10.50
250
$10.44
500
$10.39
1,000 +
$10.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT