help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Single-OUT 12V 10.5A 125W Carton

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Carton 包装
Certificate of Compliance Guarantee
描述 +
AC/DC Power Supply Single-OUT 12V 10.5A 125W Carton
Search Keywords: QPSF12512
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Qualtek Electronics
  • 部件编号:
    QPSF-125-12
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    127 x 76 x 30.5 mm
  • AC Input Voltage:
    90 to 264 V
  • DC Input Voltage:
    127 to 370 V
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
22 Weeks 可以发货 4/27/26
缺货订单
PRICE (USD)
数量
Unit Price
1
$51.577
25
$50.545
100
$49.534
300
$44.691
500 +
$40.911
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5