- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- QPS-35-12
QPS-35-12
Qualtek Electronics
AC/DC Power Supply Single-OUT 12V 3A 35W 6-Pin Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 3A 35W 6-Pin Carton
Search Keywords: QPS3512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QPS-35-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
Supplier Standard Pack:
100 -
AC Input Voltage:N/A
-
Dimension:101.6 x 51 x 23.5(Max) + 1.6 mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$46.772
25
$42.520
50
$26.170
75
$20.720
100 +
$20.300
Click for Quote
Log in
to unlock special pricing