- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- QPDF-100-12
Qualtek Electronics
QPDF-100-12
AC/DC Power Supply Single-OUT 12V 8.5A 100W 7-Pin Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QPDF-100-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:179 x 99 x 50 mm