- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- QMB-103-11C3N-3BA
QMB-103-11C3N-3BA
Qualtek Electronics
The QMB-103-11C3N-3BA is a panel-mount circuit breaker with a 10A rating for 125/250V AC and 32V DC systems.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The QMB-103-11C3N-3BA is a panel-mount circuit breaker with a 10A rating for 125/250V AC and 32V DC systems.
Search Keywords: QMB10311C3N3BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QMB-103-11C3N-3BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
500 -
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$2.05
100
$1.73
250
$1.55
500
$1.40
1,000
$1.30
2,500
$1.14
5,000
$1.13
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT