- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- QMB-072-11C3N-3BA
QMB-072-11C3N-3BA
Qualtek Electronics
CIRCUIT BREAKER
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
CIRCUIT BREAKER
Search Keywords: QMB07211C3N3BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QMB-072-11C3N-3BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:7 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT